134-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C8M32MD2A-25BCN

DigiKey Part Number
AS4C8M32MD2A-25BCN-ND
Manufacturer
Manufacturer Product Number
AS4C8M32MD2A-25BCN
Description
IC DRAM 256MBIT PARALLEL 134FBGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR2 Memory IC 256Mbit Parallel 400 MHz 134-FBGA (10x11.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR2
Memory Size
Memory Organization
8M x 32
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Voltage - Supply
1.14V ~ 1.95V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
134-FBGA (10x11.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
171$33.79643$5,779.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.