
AS4C64M32MD2A-25BIN | |
---|---|
DigiKey Part Number | 1450-1472-ND |
Manufacturer | |
Manufacturer Product Number | AS4C64M32MD2A-25BIN |
Description | IC DRAM 2GBIT PARALLEL 134FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 2Gbit Parallel 400 MHz 134-FBGA (10x11.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2 | |
Memory Size | ||
Memory Organization | 64M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Voltage - Supply | 1.14V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 134-FBGA (10x11.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.62000 | $64.62 |
10 | $60.05200 | $600.52 |
25 | $58.21000 | $1,455.25 |
50 | $56.81560 | $2,840.78 |
171 | $54.36825 | $9,296.97 |
342 | $53.00877 | $18,129.00 |
513 | $52.22298 | $26,790.39 |
1,026 | $51.53569 | $52,875.62 |