
AS4C64M32MD1-5BCN | |
---|---|
DigiKey Part Number | 1450-1304-ND |
Manufacturer | |
Manufacturer Product Number | AS4C64M32MD1-5BCN |
Description | IC DRAM 2GBIT PARALLEL 90FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 2Gbit Parallel 200 MHz 5 ns 90-FBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C64M32MD1-5BCN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 64M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-FBGA (8x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.28000 | $119.28 |
10 | $110.60500 | $1,106.05 |
25 | $107.14440 | $2,678.61 |
40 | $105.38000 | $4,215.20 |
80 | $102.79300 | $8,223.44 |
348 | $97.40678 | $33,897.56 |
696 | $94.93211 | $66,072.75 |