
AS4C64M16MD2A-25BIN | |
---|---|
DigiKey Part Number | AS4C64M16MD2A-25BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C64M16MD2A-25BIN |
Description | IC DRAM 1GBIT PARALLEL 134FBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 1Gbit Parallel 400 MHz 134-FBGA (10x11.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Voltage - Supply | 1.14V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 134-FBGA (10x11.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.75000 | $47.75 |
10 | $44.43600 | $444.36 |
25 | $43.08280 | $1,077.07 |
40 | $42.38875 | $1,695.55 |
128 | $40.68148 | $5,207.23 |
256 | $40.13102 | $10,273.54 |