
AS4C512M8D3LC-12BINTR | |
|---|---|
DigiKey Part Number | 1450-AS4C512M8D3LC-12BINTR-ND - Tape & Reel (TR) 1450-AS4C512M8D3LC-12BINCT-ND - Cut Tape (CT) 1450-AS4C512M8D3LC-12BINDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS4C512M8D3LC-12BINTR |
Description | IC DRAM 4GBIT POD 78FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit POD 800 MHz 20 ns 78-FBGA (7.5x10.6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | POD | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x10.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $339.05000 | $339.05 |
| 10 | $313.56000 | $3,135.60 |
| 25 | $303.49520 | $7,587.38 |
| 50 | $295.96420 | $14,798.21 |
| 100 | $288.53270 | $28,853.27 |
| 250 | $278.89992 | $69,724.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $255.94506 | $639,862.65 |


