
AS4C512M8D3LC-12BCNTR | |
|---|---|
DigiKey Part Number | 1450-AS4C512M8D3LC-12BCNTR-ND - Tape & Reel (TR) 1450-AS4C512M8D3LC-12BCNCT-ND - Cut Tape (CT) 1450-AS4C512M8D3LC-12BCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS4C512M8D3LC-12BCNTR |
Description | IC DRAM 4GBIT POD 78FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit POD 800 MHz 20 ns 78-FBGA (7.5x10.6) |
Datasheet | Datasheet |
Category | Memory Interface POD |
Mfr | Clock Frequency 800 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 78-FBGA (7.5x10.6) |
Memory Organization 512M x 8 | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $317.27000 | $317.27 |
| 10 | $293.46600 | $2,934.66 |
| 25 | $284.06280 | $7,101.57 |
| 50 | $277.02680 | $13,851.34 |
| 100 | $270.07870 | $27,007.87 |
| 250 | $261.06912 | $65,267.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $239.58128 | $598,953.20 |

