AS4C512M16D3LC-12BCN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 57
Unit Price: $232.88000
Datasheet
AS4C64M16D3B-12BINTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C512M16D3LC-12BCN

DigiKey Part Number
1450-AS4C512M16D3LC-12BCN-ND
Manufacturer
Manufacturer Product Number
AS4C512M16D3LC-12BCN
Description
IC DRAM 8GBIT PARALLEL 96FBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 8Gbit Parallel 800 MHz 20 ns 96-FBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
512M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
190$151.41984$28,769.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.