AS4C4M32S-6TIN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 1,080
Unit Price: $49.18000
Datasheet
AS4C4M32SA-6TINTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C4M32S-6TIN

DigiKey Part Number
1450-1078-ND
Manufacturer
Manufacturer Product Number
AS4C4M32S-6TIN
Description
IC DRAM 128MBIT PAR 86TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit Parallel 166 MHz 5.5 ns 86-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
4M x 32
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
2ns
Access Time
5.5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
86-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types