AS4C32M16MD1-5BCN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Alliance Memory, Inc.
In Stock: 1,788
Unit Price: $42.94000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $50.78203
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $88.84877
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $105.77983
Datasheet
60-FPBGA (8x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C32M16MD1-5BCN

DigiKey Part Number
1450-1123-ND
Manufacturer
Manufacturer Product Number
AS4C32M16MD1-5BCN
Description
IC DRAM 512MBIT PARALLEL 60FBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-FBGA (8x9)
Datasheet
 Datasheet
EDA/CAD Models
AS4C32M16MD1-5BCN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-30°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-FBGA (8x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types