AS4C2M32S-6BINTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 380
Unit Price: $83.78000
Datasheet
SDRAM Memory IC 64Mbit Parallel 166 MHz 5.4 ns 90-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C2M32S-6BINTR

DigiKey Part Number
AS4C2M32S-6BINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C2M32S-6BINTR
Description
IC DRAM 64MBIT PARALLEL 90TFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 166 MHz 5.4 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
EDA/CAD Models
AS4C2M32S-6BINTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
2M x 32
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
2ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$52.44754$104,895.08
Manufacturers Standard Package