AS4C256M8D3LC-12BINTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Etron Technology, Inc.
In Stock: 2,366
Unit Price: $64.87000

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: $53.85160
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: $28.95055
Datasheet
78-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M8D3LC-12BINTR

DigiKey Part Number
1450-AS4C256M8D3LC-12BINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C256M8D3LC-12BINTR
Description
IC DRAM 2GBIT PARALLEL 78FBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 78-FBGA (7.5x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
256M x 8
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (7.5x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$57.78268$144,456.70
Manufacturers Standard Package