
AS4C256M8D2A-25BCN | |
|---|---|
DigiKey Part Number | 1450-AS4C256M8D2A-25BCN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C256M8D2A-25BCN |
Description | IC DRAM 2GBIT SSTL 18 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit SSTL_18 400 MHz 400 ps 60-FBGA (8x10) |
Category | Memory Interface SSTL_18 |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 400 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 60-FBGA (8x10) |
Memory Organization 256M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.04000 | $132.04 |
| 10 | $122.53300 | $1,225.33 |
| 25 | $118.72160 | $2,968.04 |
| 50 | $115.85240 | $5,792.62 |
| 100 | $113.00210 | $11,300.21 |
| 264 | $109.06629 | $28,793.50 |
| 528 | $106.30788 | $56,130.56 |

