AS4C256M16D3LD-10BAN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: $292.78817
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: $110.15152
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: $110.15166
Datasheet
New Product
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M16D3LD-10BAN

DigiKey Part Number
1450-AS4C256M16D3LD-10BAN-ND
Manufacturer
Manufacturer Product Number
AS4C256M16D3LD-10BAN
Description
DDR3L, 4GB, 256M X 16, 1.35V, 96
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
933 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
20 ns
Memory Type
Volatile
Voltage - Supply
1.283V ~ 1.45V
Memory Format
Operating Temperature
-40°C ~ 105°C (TC)
Technology
SDRAM - DDR3L
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
256M x 16
Supplier Device Package
96-FBGA (7.5x13)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C256M16D3LD-10BANTRAlliance Memory, Inc.01450-AS4C256M16D3LD-10BANTR-ND$292.78817Parametric Equivalent
NDL46PFI-9MATInsignis Technology Corporation01982-NDL46PFI-9MAT-ND$110.15152Parametric Equivalent
NDL46PFI-9MAT TRInsignis Technology Corporation01982-NDL46PFI-9MATTR-ND$110.15166Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
198$289.62268$57,345.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.