
AS4C512M8D3LC-12BINTR | |
|---|---|
DigiKey Part Number | 1450-AS4C512M8D3LC-12BINTR-ND - Tape & Reel (TR) 1450-AS4C512M8D3LC-12BINCT-ND - Cut Tape (CT) 1450-AS4C512M8D3LC-12BINDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS4C512M8D3LC-12BINTR |
Description | IC DRAM 4GBIT POD 78FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit POD 800 MHz 20 ns 78-FBGA (7.5x10.6) |
Datasheet | Datasheet |
Category | Memory Interface POD |
Mfr | Clock Frequency 800 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 78-FBGA (7.5x10.6) |
Memory Organization 512M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C512M8D3LC-12BIN | Alliance Memory, Inc. | 126 | 1450-AS4C512M8D3LC-12BIN-ND | $334.70000 | Parametric Equivalent |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $339.05000 | $339.05 |
| 10 | $313.56000 | $3,135.60 |
| 25 | $303.49520 | $7,587.38 |
| 50 | $295.96420 | $14,798.21 |
| 100 | $288.53270 | $28,853.27 |
| 250 | $278.89992 | $69,724.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $255.94506 | $639,862.65 |


