
AS4C1G16MD4VA-046BIN | |
|---|---|
DigiKey Part Number | 1450-AS4C1G16MD4VA-046BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C1G16MD4VA-046BIN |
Description | LPDDR4X(0.6V), 16GB (X16), 2133M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 16Gbit LVSTLE 2.133 GHz 3.5 ns 200-FBGA (10x15) |
Datasheet | Datasheet |
Category | Memory Interface LVSTLE |
Mfr | Clock Frequency 2.133 GHz |
Packaging Tray | Write Cycle Time - Word, Page 18ns |
Part Status Active | Access Time 3.5 ns |
Memory Type Volatile | Voltage - Supply 1.06V ~ 1.17V, 1.7V ~ 1.95V |
Memory Format | Operating Temperature -40°C ~ 85°C (TC) |
Technology SDRAM - Mobile LPDDR4X | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 1G x 16 | Supplier Device Package 200-FBGA (10x15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,203.71000 | $1,203.71 |
| 10 | $1,109.28600 | $11,092.86 |
| 25 | $1,072.61640 | $26,815.41 |
| 50 | $1,045.40980 | $52,270.49 |





