New Product
8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-WDFN Exposed Pad
8-WDFN Exposed Pad

AS25F3128MQ-6WINTR

DigiKey Part Number
1450-AS25F3128MQ-6WINTR-ND - Tape & Reel (TR)
1450-AS25F3128MQ-6WINTRCT-ND - Cut Tape (CT)
1450-AS25F3128MQ-6WINTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS25F3128MQ-6WINTR
Description
NOR FLASH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 166 MHz 6 ns 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
2ms
Access Time
6 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,994
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.59000$21.59
10$16.09400$160.94
25$14.71720$367.93
100$13.20160$1,320.16
250$12.47876$3,119.69
500$12.04290$6,021.45
1,000$11.68434$11,684.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$11.14619$44,584.76
Manufacturers Standard Package