
AS4C16M32MD1-5BCN | |
---|---|
DigiKey Part Number | 1450-1120-ND |
Manufacturer | |
Manufacturer Product Number | AS4C16M32MD1-5BCN |
Description | IC DRAM 512MBIT PARALLEL 90FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 200 MHz 5 ns 90-FBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C16M32MD1-5BCN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -25°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-FBGA (8x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.36000 | $45.36 |
10 | $42.25500 | $422.55 |
25 | $40.98560 | $1,024.64 |
40 | $40.33275 | $1,613.31 |
160 | $38.41413 | $6,146.26 |
320 | $37.46563 | $11,989.00 |
480 | $36.91623 | $17,719.79 |
960 | $35.98730 | $34,547.81 |