Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

AS4C16M16D2-25BIN | |
|---|---|
DigiKey Part Number | 1450-2374-ND |
Manufacturer | |
Manufacturer Product Number | AS4C16M16D2-25BIN |
Description | IC DRAM 256MBIT PAR 84TFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 256Mbit Parallel 400 MHz 400 ps 84-TFBGA (8x12.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-TFBGA (8x12.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.08000 | $80.08 |
| 10 | $74.46200 | $744.62 |
| 25 | $72.19120 | $1,804.78 |
| 50 | $70.47460 | $3,523.73 |
| 209 | $66.96316 | $13,995.30 |
| 418 | $65.28914 | $27,290.86 |
| 627 | $64.32137 | $40,329.50 |
| 1,045 | $63.11587 | $65,956.08 |





