
AS4C128M8D2A-25BIN | |
---|---|
DigiKey Part Number | AS4C128M8D2A-25BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C128M8D2A-25BIN |
Description | IC DRAM 1GBIT PARALLEL 60FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 60-FBGA (8x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (8x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.10000 | $53.10 |
10 | $49.36700 | $493.67 |
25 | $47.87400 | $1,196.85 |
40 | $47.10750 | $1,884.30 |
80 | $45.97775 | $3,678.22 |
264 | $44.05182 | $11,629.68 |
528 | $42.95015 | $22,677.68 |
1,056 | $41.86541 | $44,209.87 |