
AS4C128M32MD2A-25BIN | |
|---|---|
DigiKey Part Number | 1450-1466-ND |
Manufacturer | |
Manufacturer Product Number | AS4C128M32MD2A-25BIN |
Description | IC DRAM 4GBIT PARALLEL 134FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 4Gbit Parallel 400 MHz 134-FBGA (10x11.5) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C128M32MD2A-25BIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2 | |
Memory Size | ||
Memory Organization | 128M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Voltage - Supply | 1.14V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 134-FBGA (10x11.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.69000 | $111.69 |
| 10 | $103.62900 | $1,036.29 |
| 25 | $100.40520 | $2,510.13 |
| 50 | $97.97700 | $4,898.85 |
| 168 | $93.78149 | $15,755.29 |
| 336 | $91.42402 | $30,718.47 |
| 504 | $90.06256 | $45,391.53 |


