
AS4C128M16D2-25BCN | |
---|---|
DigiKey Part Number | 1450-1080-ND |
Manufacturer | |
Manufacturer Product Number | AS4C128M16D2-25BCN |
Description | IC DRAM 2GBIT PARALLEL 84FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 84-FBGA (10.5x13.5) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C128M16D2-25BCN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (10.5x13.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.53000 | $112.53 |
10 | $104.42300 | $1,044.23 |
25 | $101.16480 | $2,529.12 |
40 | $99.50225 | $3,980.09 |
162 | $94.60549 | $15,326.09 |
324 | $92.22559 | $29,881.09 |
486 | $90.85146 | $44,153.81 |