cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTD221-1.5

DigiKey Part Number
620-CTD221-1.5-ND
Manufacturer
Manufacturer Product Number
CTD221-1.5
Description
EVAL BOARD FOR CT220
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CT220 XtremeSense™ Crocus Technology Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
1.5mT
Interface
Analog
Sensitivity
-
Voltage - Supply
2.7V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
CT220
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,027.20000$1,027.20
Manufacturers Standard Package