
CT416-HSN820MR | |
---|---|
DigiKey Part Number | 620-CT416-HSN820MRTR-ND - Tape & Reel (TR) 620-CT416-HSN820MRCT-ND - Cut Tape (CT) 620-CT416-HSN820MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT416-HSN820MR |
Description | CURRENT SENSOR MR 20A 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 50mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.1% | |
Accuracy | ±1% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.04000 | $24.04 |
5 | $21.45200 | $107.26 |
10 | $20.48900 | $204.89 |
25 | $19.33520 | $483.38 |
50 | $18.55000 | $927.50 |
100 | $17.82970 | $1,782.97 |
500 | $16.38036 | $8,190.18 |
1,000 | $15.84076 | $15,840.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $15.34589 | $30,691.78 |
4,000 | $14.89179 | $59,567.16 |