
CT8111BH-IS3 | |
|---|---|
DigiKey Part Number | 620-CT8111BH-IS3TR-ND - Tape & Reel (TR) 620-CT8111BH-IS3CT-ND - Cut Tape (CT) 620-CT8111BH-IS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8111BH-IS3 |
Description | MAG SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | Unidirectional | |
Sensing Range | 3mT Trip, 2mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 57µA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | Programmable Hysteresis | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 5 | $6.21600 | $31.08 |
| 10 | $5.89500 | $58.95 |
| 25 | $5.51160 | $137.79 |
| 50 | $5.25020 | $262.51 |
| 100 | $5.01350 | $501.35 |
| 500 | $4.53646 | $2,268.23 |
| 1,000 | $4.35920 | $4,359.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.10817 | $12,324.51 |
| 6,000 | $3.96668 | $23,800.08 |
| 9,000 | $3.88940 | $35,004.60 |
| 15,000 | $3.79747 | $56,962.05 |
| 21,000 | $3.74005 | $78,541.05 |


