


CT455-H00B3-TS08 | |
---|---|
DigiKey Part Number | 620-CT455-H00B3-TS08TR-ND - Tape & Reel (TR) 620-CT455-H00B3-TS08CT-ND - Cut Tape (CT) 620-CT455-H00B3-TS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT455-H00B3-TS08 |
Description | CURRENT SENSOR |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Bidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.3% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |