Current Sensor 65A 1 Channel Magnetoresistive Unidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT430-HSWF65DR

DigiKey Part Number
620-CT430-HSWF65DRTR-ND - Tape & Reel (TR)
620-CT430-HSWF65DRCT-ND - Cut Tape (CT)
620-CT430-HSWF65DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT430-HSWF65DR
Description
CURRENT SENSOR MR 65A 16-SOIC
Customer Reference
Detailed Description
Current Sensor 65A 1 Channel Magnetoresistive Unidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.2%
Mfr
Accuracy
±0.7%
Series
Voltage - Supply
4.75V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
300ns
Part Status
Not For New Designs
Current - Supply (Max)
9mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Polarization
Unidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
16-SOIC (0.295", 7.50mm Width)
Output
Ratiometric, Voltage
Supplier Device Package
16-SOIC
Sensitivity
61.5mV/A
Base Product Number
Frequency
DC ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT432-HSWF65DRAllegro MicroSystems965620-CT432-HSWF65DRCT-ND$44.72000Parametric Equivalent
In-Stock: 958
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.59000$42.59
5$38.23000$191.15
10$36.61000$366.10
25$34.69160$867.29
50$33.37600$1,668.80
100$32.17240$3,217.24
500$30.27140$15,135.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$30.27145$181,628.70
Manufacturers Standard Package