
CT430-HSWF20MR | |
|---|---|
DigiKey Part Number | 620-CT430-HSWF20MRTR-ND - Tape & Reel (TR) 620-CT430-HSWF20MRCT-ND - Cut Tape (CT) 620-CT430-HSWF20MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT430-HSWF20MR |
Description | CURRENT SENSOR MR 20A 16-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.1% |
Mfr | Accuracy ±0.5% |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Not For New Designs | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 16-SOIC |
Sensitivity 100mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT432-HSWF20MR | Allegro MicroSystems | 363 | 620-CT432-HSWF20MRCT-ND | $44.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.72000 | $44.72 |
| 5 | $40.13800 | $200.69 |
| 10 | $38.44400 | $384.44 |
| 25 | $36.42440 | $910.61 |
| 50 | $35.04500 | $1,752.25 |
| 100 | $33.78050 | $3,378.05 |
| 500 | $31.23546 | $15,617.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $30.28718 | $30,287.18 |
| 2,000 | $29.41735 | $58,834.70 |

