Current Sensor 20A 1 Channel Magnetoresistive Unidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT430-HSWF20DR

DigiKey Part Number
620-CT430-HSWF20DRTR-ND - Tape & Reel (TR)
620-CT430-HSWF20DRCT-ND - Cut Tape (CT)
620-CT430-HSWF20DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT430-HSWF20DR
Description
CURRENT SENSOR MR 20A 16-SOIC
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Magnetoresistive Unidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.1%
Mfr
Accuracy
±0.7%
Series
Voltage - Supply
4.75V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
300ns
Part Status
Not For New Designs
Current - Supply (Max)
9mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Polarization
Unidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
16-SOIC (0.295", 7.50mm Width)
Output
Ratiometric, Voltage
Supplier Device Package
16-SOIC
Sensitivity
200mV/A
Base Product Number
Frequency
DC ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT432-HSWF20DRAllegro MicroSystems878620-CT432-HSWF20DRCT-ND$5.44000Parametric Equivalent
In-Stock: 837
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.72000$44.72
5$40.13800$200.69
10$38.44400$384.44
25$36.42440$910.61
50$35.04500$1,752.25
100$33.78050$3,378.05
500$31.23546$15,617.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$30.28718$30,287.18
2,000$29.41735$58,834.70
Manufacturers Standard Package