
CT220FMC-IS5 | |
|---|---|
DigiKey Part Number | 620-CT220FMC-IS5TR-ND - Tape & Reel (TR) 620-CT220FMC-IS5CT-ND - Cut Tape (CT) 620-CT220FMC-IS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT220FMC-IS5 |
Description | CURRENT SENSOR MR SOT-23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Bidirectional SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | CT220FMC-IS5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage and Current | |
Sensitivity | 450mV/mT | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.15% | |
Accuracy | ±0.5% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Response Time | 20µs | |
Current - Supply (Max) | 2.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.06000 | $14.06 |
| 5 | $12.48000 | $62.40 |
| 10 | $11.87200 | $118.72 |
| 25 | $11.16160 | $279.04 |
| 50 | $10.67480 | $533.74 |
| 100 | $10.22920 | $1,022.92 |
| 500 | $9.33370 | $4,666.85 |
| 1,000 | $9.00057 | $9,000.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.52835 | $25,585.05 |
| 6,000 | $8.26207 | $49,572.42 |
| 9,000 | $8.11667 | $73,050.03 |


