
CT416-HSN850MR | |
|---|---|
DigiKey Part Number | 620-CT416-HSN850MRTR-ND - Tape & Reel (TR) 620-CT416-HSN850MRCT-ND - Cut Tape (CT) 620-CT416-HSN850MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT416-HSN850MR |
Description | CURRENT SENSOR MR 50A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 20mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.1% | |
Accuracy | ±1% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.00000 | $31.00 |
| 5 | $27.74000 | $138.70 |
| 10 | $26.51400 | $265.14 |
| 25 | $25.06240 | $626.56 |
| 50 | $24.06760 | $1,203.38 |
| 100 | $23.15750 | $2,315.75 |
| 500 | $21.32526 | $10,662.63 |
| 1,000 | $20.64295 | $20,642.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $20.01714 | $40,034.28 |
| 4,000 | $19.44288 | $77,771.52 |

