
CT416-HSN820MR | |
|---|---|
DigiKey Part Number | 620-CT416-HSN820MRTR-ND - Tape & Reel (TR) 620-CT416-HSN820MRCT-ND - Cut Tape (CT) 620-CT416-HSN820MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT416-HSN820MR |
Description | CURRENT SENSOR MR 20A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.1% |
Mfr | Accuracy ±1% |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Not For New Designs | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 8-SOIC |
Sensitivity 50mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT417-HSN820MR | Allegro MicroSystems | 0 | 620-CT417-HSN820MRCT-ND | $31.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.00000 | $31.00 |
| 5 | $27.74000 | $138.70 |
| 10 | $26.51400 | $265.14 |
| 25 | $25.06240 | $626.56 |
| 50 | $24.06760 | $1,203.38 |
| 100 | $23.15750 | $2,315.75 |
| 500 | $21.32526 | $10,662.63 |
| 1,000 | $20.64295 | $20,642.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $20.01714 | $40,034.28 |
| 4,000 | $19.44288 | $77,771.52 |

