
CT415-HSN865DR | |
|---|---|
DigiKey Part Number | 620-CT415-HSN865DRTR-ND - Tape & Reel (TR) 620-CT415-HSN865DRCT-ND - Cut Tape (CT) 620-CT415-HSN865DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT415-HSN865DR |
Description | CURRENT SENSOR MR 65A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 65A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CT415-HSN865DR Models |
Category | Linearity ±0.2% |
Mfr | Accuracy ±1% |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Not For New Designs | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 8-SOIC |
Sensitivity 61.5mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT418-HSN865DR | Allegro MicroSystems | 1,807 | 620-CT418-HSN865DRCT-ND | $31.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.52000 | $29.52 |
| 5 | $26.40800 | $132.04 |
| 10 | $25.25600 | $252.56 |
| 25 | $23.86880 | $596.72 |
| 50 | $22.92160 | $1,146.08 |
| 100 | $22.05500 | $2,205.50 |
| 500 | $20.30974 | $10,154.87 |
| 1,000 | $20.02100 | $20,021.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $20.02101 | $120,126.06 |

