
ATS642LSHTN-I1-T | |
|---|---|
DigiKey Part Number | 620-ATS642LSHTN-I1-TTR-ND - Tape & Reel (TR) 620-ATS642LSHTN-I1-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATS642LSHTN-I1-T |
Description | MAG SWITCH SPEC PURP 4PIN MODULE |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Collector Hall Effect 4-Pin Module |
Datasheet | Datasheet |
EDA/CAD Models | ATS642LSHTN-I1-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Function | Special Purpose | |
Technology | ||
Polarization | South Pole | |
Sensing Range | - | |
Test Condition | 25°C | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 16mA | |
Current - Output (Max) | - | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-Pin Module | |
Package / Case | 4-SSIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.86000 | $34.86 |
| 5 | $31.25800 | $156.29 |
| 10 | $29.90200 | $299.02 |
| 25 | $28.29520 | $707.38 |
| 50 | $27.19500 | $1,359.75 |
| 100 | $26.18790 | $2,618.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $23.64256 | $18,914.05 |
| 1,600 | $22.93048 | $36,688.77 |
| 2,400 | $22.54157 | $54,099.77 |

