ATS605LSGTN-R-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS605LSGTN-R-T
ATS605LSGTN-R-T

ATS605LSGTN-R-T

DigiKey Part Number
620-1561-1-ND - Cut Tape (CT)
620-1561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS605LSGTN-R-T
Description
MAGNETIC SWITCH SPEC PURP 4SIP
Customer Reference
Detailed Description
Digital Switch Special Purpose Open Drain Hall Effect 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Special Purpose
Technology
Polarization
-
Sensing Range
-
Test Condition
-
Voltage - Supply
4V ~ 24V
Current - Supply (Max)
13mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
4-SIP
Package / Case
4-SSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable