ATS605LSGTN-R-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS605LSGTN-R-T
ATS605LSGTN-F-T

ATS605LSGTN-F-T

DigiKey Part Number
620-1562-2-ND - Tape & Reel (TR)
620-1562-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATS605LSGTN-F-T
Description
MAGNETIC SWITCH SPEC PURP 4SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Special Purpose Open Drain Hall Effect 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Function
Special Purpose
Technology
Polarization
-
Sensing Range
-
Test Condition
-
Voltage - Supply
4V ~ 24V
Current - Supply (Max)
13mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
4-SIP
Package / Case
4-SSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$40.58000$40.58
5$36.46800$182.34
10$34.92000$349.20
25$33.07280$826.82
50$31.81180$1,590.59
100$30.65760$3,065.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$27.73700$22,189.60
1,600$26.92013$43,072.21
2,400$26.47377$63,537.05
Manufacturers Standard Package