


ATS605LSGTN-F-T | |
|---|---|
DigiKey Part Number | 620-1562-2-ND - Tape & Reel (TR) 620-1562-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATS605LSGTN-F-T |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 13mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.53000 | $40.53 |
| 5 | $36.42200 | $182.11 |
| 10 | $34.87600 | $348.76 |
| 25 | $33.03080 | $825.77 |
| 50 | $31.77120 | $1,588.56 |
| 100 | $30.61850 | $3,061.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $27.70163 | $22,161.30 |
| 1,600 | $26.88579 | $43,017.26 |
| 2,400 | $26.44000 | $63,456.00 |



