ASEK-1330-SUBKIT-T-DK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEK-1330-SUBKIT-T-DK

DigiKey Part Number
620-1894-ND
Manufacturer
Manufacturer Product Number
ASEK-1330-SUBKIT-T-DK
Description
EVAL BOARD FOR A1330
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
A1330 - Hall Effect Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Hall Effect
Sensing Range
360°
Interface
Analog, PWM
Sensitivity
-
Voltage - Supply
4.5V ~ 5.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
A1330
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,619.32000$1,619.32
Manufacturers Standard Package