8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS13568KLJATR

DigiKey Part Number
620-1867-2-ND - Tape & Reel (TR)
620-1867-1-ND - Cut Tape (CT)
620-1867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APS13568KLJATR
Description
IC LED DRVR LIN PWM 150MA 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 150mA 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
7V
Voltage - Supply (Max)
24V
Voltage - Output
-
Current - Output / Channel
150mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,936
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.14000$13.14
5$11.62600$58.13
10$11.06000$110.60
25$10.39520$259.88
50$9.94020$497.01
100$9.52480$952.48
500$8.68856$4,344.28
1,000$8.37760$8,377.60