
APS13295KLHALT | |
|---|---|
DigiKey Part Number | 620-1982-2-ND - Tape & Reel (TR) 620-1982-1-ND - Cut Tape (CT) 620-1982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS13295KLHALT |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, 0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.8V ~ 24V | |
Current - Supply (Max) | 3mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 5 | $5.50800 | $27.54 |
| 10 | $5.22100 | $52.21 |
| 25 | $4.88040 | $122.01 |
| 50 | $4.64680 | $232.34 |
| 100 | $4.43550 | $443.55 |
| 500 | $4.00978 | $2,004.89 |
| 1,000 | $3.85169 | $3,851.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.62774 | $10,883.22 |
| 6,000 | $3.50154 | $21,009.24 |
| 9,000 | $3.43263 | $30,893.67 |
| 15,000 | $3.35064 | $50,259.60 |
| 21,000 | $3.29943 | $69,288.03 |

