Digital Switch Latch Open Drain Hall Effect SOT-23W-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS12625LLHALX-BAP

DigiKey Part Number
620-1969-2-ND - Tape & Reel (TR)
620-1969-1-ND - Cut Tape (CT)
620-1969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APS12625LLHALX-BAP
Description
MAGNETIC SWITCH LATCH SOT23W-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
4.5mA
Mfr
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Temperature Compensated
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Function
Latch
Grade
Automotive
Technology
Qualification
AEC-Q100
Polarization
South Pole
Mounting Type
Surface Mount
Sensing Range
4.4mT Trip, -4.4mT Release
Supplier Device Package
SOT-23W-5
Test Condition
-40°C ~ 150°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Supply
2.8V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,926
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.70000$9.70
5$8.51800$42.59
10$8.09800$80.98
25$7.59000$189.75
50$7.24320$362.16
100$6.92740$692.74
500$6.29240$3,146.20
1,000$6.05620$6,056.20
5,000$5.58107$27,905.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$5.40410$54,041.00
Manufacturers Standard Package