
APS12212LLHALT | |
|---|---|
DigiKey Part Number | 620-APS12212LLHALTTR-ND - Tape & Reel (TR) 620-APS12212LLHALTCT-ND - Cut Tape (CT) 620-APS12212LLHALTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS12212LLHALT |
Description | MAGNETIC SWITCH LATCH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 24V |
Mfr | Current - Supply (Max) 3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 25mA |
Part Status Active | Output Type Open Drain |
Function Latch | Operating Temperature -40°C ~ 150°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23W |
Sensing Range 9mT Trip, -9mT Release | Package / Case SOT-23W |
Test Condition 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 5 | $3.30600 | $16.53 |
| 10 | $3.11600 | $31.16 |
| 25 | $2.90400 | $72.60 |
| 50 | $2.75740 | $137.87 |
| 100 | $2.62430 | $262.43 |
| 500 | $2.35596 | $1,177.98 |
| 1,000 | $2.25639 | $2,256.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.11553 | $6,346.59 |
| 6,000 | $2.03618 | $12,217.08 |
| 9,000 | $1.99288 | $17,935.92 |
| 15,000 | $1.94138 | $29,120.70 |
| 21,000 | $1.90920 | $40,093.20 |
| 30,000 | $1.87654 | $56,296.20 |


