
APS11700LLHALX-0PL | |
|---|---|
DigiKey Part Number | 620-APS11700LLHALX-0PLTR-ND - Tape & Reel (TR) 620-APS11700LLHALX-0PLCT-ND - Cut Tape (CT) 620-APS11700LLHALX-0PLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS11700LLHALX-0PL |
Description | SENSOR HALL EFFECT ANALOG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet Analog SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Analog | |
Actuator Material | Magnet | |
Termination Style | - | |
Voltage - Supply | 3.3V ~ 24V | |
Must Operate | ±4mT | |
Must Release | ±2.25mT | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 5 | $5.03200 | $25.16 |
| 10 | $4.76800 | $47.68 |
| 25 | $4.45600 | $111.40 |
| 50 | $4.24400 | $212.20 |
| 100 | $4.04830 | $404.83 |
| 500 | $3.65578 | $1,827.89 |
| 1,000 | $3.51000 | $3,510.00 |
| 5,000 | $3.21683 | $16,084.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.10772 | $31,077.20 |
| 20,000 | $3.00766 | $60,153.20 |


