
APM81803KNBJSR | |
---|---|
DigiKey Part Number | 620-APM81803KNBJSRTR-ND - Tape & Reel (TR) 620-APM81803KNBJSRCT-ND - Cut Tape (CT) 620-APM81803KNBJSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APM81803KNBJSR |
Description | IC REG BUCK 0.8V 3A 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.8V 1 Output 3A 24-PowerFQFN Module, 21 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.14100 | $21.41 |
25 | $1.95960 | $48.99 |
100 | $1.76050 | $176.05 |
250 | $1.66544 | $416.36 |
500 | $1.60818 | $804.09 |
1,000 | $1.56105 | $1,561.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.50283 | $4,508.49 |
6,000 | $1.47434 | $8,846.04 |