
ACS37003KMCATR-050B5 | |
---|---|
DigiKey Part Number | 620-ACS37003KMCATR-050B5TR-ND - Tape & Reel (TR) 620-ACS37003KMCATR-050B5CT-ND - Cut Tape (CT) 620-ACS37003KMCATR-050B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37003KMCATR-050B5 |
Description | CURRENT SENSOR HE 50A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS37003KMCATR-050B5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | 400kHz | |
Linearity | ±0.5% | |
Accuracy | ±1.3% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.76000 | $43.76 |
5 | $39.29800 | $196.49 |
10 | $37.65600 | $376.56 |
25 | $35.68520 | $892.13 |
50 | $34.33680 | $1,716.84 |
100 | $33.10260 | $3,310.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $29.38255 | $23,506.04 |
1,600 | $28.52686 | $45,642.98 |
2,400 | $28.05962 | $67,343.09 |