
APM80950KNBATR | |
---|---|
DigiKey Part Number | 620-APM80950KNBATR-ND - Tape & Reel (TR) 620-APM80950KNBATRCT-ND - Cut Tape (CT) 620-APM80950KNBATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APM80950KNBATR |
Description | IC LED DRVR RGLTR PWM 1.5A 32QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Buck PWM Dimming 1.5A 32-QFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Buck | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 5V | |
Current - Output / Channel | 1.5A | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-PowerFQFN | |
Supplier Device Package | 32-QFN (4x6) | |
Base Product Number |