
APEK80950KNB-01-T | |
---|---|
DigiKey Part Number | 620-APEK80950KNB-01-T-ND |
Manufacturer | |
Manufacturer Product Number | APEK80950KNB-01-T |
Description | EVAL BOARD FOR APM80950 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | APM80950 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 36V | |
Contents | Board(s) | |
Utilized IC / Part | APM80950 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $820.65000 | $820.65 |