
APEK80900KNB-01-MH | |
|---|---|
DigiKey Part Number | 620-APEK80900KNB-01-MH-ND |
Manufacturer | |
Manufacturer Product Number | APEK80900KNB-01-MH |
Description | EVAL BOARD FOR APM80900 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | APM80900 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 36V | |
Contents | Board(s) | |
Utilized IC / Part | APM80900 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $819.60000 | $819.60 |


