
AMT49502KLPTR-3 | |
---|---|
DigiKey Part Number | 620-AMT49502KLPTR-3TR-ND - Tape & Reel (TR) 620-AMT49502KLPTR-3CT-ND - Cut Tape (CT) 620-AMT49502KLPTR-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMT49502KLPTR-3 |
Description | IC HALF BRIDGE DRVR 2.1A 24TSSOP |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, Solenoids Power MOSFET 24-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | DC Motors, Solenoids | |
Interface | Analog, PWM, Serial, SPI | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 2.8Ohm LS (Max), 13.9Ohm HS (Max) | |
Current - Output / Channel | 2.1A | |
Current - Peak Output | 2.1A | |
Voltage - Supply | 5.5V ~ 80V | |
Voltage - Load | 5.5V ~ 80V | |
Operating Temperature | 165°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Charge Pump, Status Flag | |
Fault Protection | Current Limiting, Over Current, Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |