
ATS692LSHTN-RSNBL-T | |
---|---|
DigiKey Part Number | 620-ATS692LSHTN-RSNBL-T-ND |
Manufacturer | |
Manufacturer Product Number | ATS692LSHTN-RSNBL-T |
Description | DIRECTION DETECTION SPEED SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Hall Effect 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | 69% Trip, 31% Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 16.5mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP Module |
Quantity | Unit Price | Ext Price |
---|---|---|
4,800 | $36.53269 | $175,356.91 |