New Product
AHV85040GEJTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHV85040GEJSR

DigiKey Part Number
620-AHV85040GEJSRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHV85040GEJSR
Description
DG ISO 1CH GATE DRVR 10DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 1 Channel 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
-
Common Mode Transient Immunity (Min)
100V/ns
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
9ns, 7ns
Current - Output High, Low
-
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
10.5V ~ 13.2V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
18,000$3.94350$70,983.00
Manufacturers Standard Package